RBC24DCSI-S288

Heilind Number:SULRBC24DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCSI-S288

Detailed Description

Introducing the RBC24DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type offer secure and efficient PCB mating. With a contact rating of 3A and 700VAC, it meets stringent power and voltage requirements. The gold-plated phosphor bronze contacts with a hairpin design guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and aerospace use. With 48 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straddle orientation and card extender termination method make it versatile for various PCB designs. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and solderability. Perfect for high-reliability applications, the RBC24DCSI-S288 is a top choice for engineers seeking quality and performance in board-to-board connections.