RBC24DCWS

Heilind Number:SULRBC24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCWS

Detailed Description

Introducing the RBC24DCWS, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. Featuring two rows, 48 positions, and a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. The female gender and hairpin contact type, made of gold-plated phosphor bronze, guarantee optimal conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. Its side hole mount and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating adds further protection against corrosion. Trust the RBC24DCWS for efficient and secure board-to-board connections in your electronic applications.