RBC24DTBH

Heilind Number:SULRBC24DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTBH

Detailed Description

Introducing the RBC24DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic systems. This connector, featuring a durable construction of PPS and Phosphor Bronze, offers reliable operation in various environmental conditions with an operating temperature range of -65 to 125 °C. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability, while the termination method of thru-hole soldering provides secure and stable connections. Its right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. With two rows of 48 positions each, this connector accommodates multiple connections in a compact design. Trust the RBC24DTBH for high-quality board-to-board connectivity in your electronic applications.