| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULRBC24DTMN |
RBC24DTMN
| Heilind Number: | SULRBC24DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DTMN |
| ECAD Model: |
Specifications
Detailed Description
The RBC24DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in rugged environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, offering ample connectivity options. Its right-angle orientation and no-mounting design make it easy to integrate into circuit boards. Gold-plated contacts and loop bellow technology guarantee excellent signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the RBC24DTMN is a dependable choice for various industries, from aerospace to telecommunications.

