RBC25DCBN-S189

Heilind Number:SULRBC25DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCBN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCBN-S189

Detailed Description

Introducing the RBC25DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 50 positions and a pitch of 2.54mm, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Its right-angle orientation and thru-hole termination method make it easy to integrate into your PCB designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances solderability. Trust in the RBC25DCBNS189 for secure and efficient board-to-board connections in your electronic systems.