RBC25DCCT

Heilind Number:SULRBC25DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCCT

Detailed Description

Introducing the RBC25DCCT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a sturdy threaded mount and through-hole termination, this connector ensures secure and stable connections in any application. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Boasting a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power devices. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. With 50 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating temperature range from -65 to 125 °C, it is ideal for use in extreme environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet durable. Trust in the RBC25DCCT for all your board-to-board connection needs.