RBC25DCMI-S288

PPS & PHOSPHOR BRONZE .00

The RBC25DCMI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this female connector offers a pitch of 2.54mm (.1 in) and is rated for 700 VAC and 3A. With a threaded mount type and straddle orientation, it ensures secure and stable connections on the PCB. The hairpin contact type and gold plating guarantee excellent conductivity and signal integrity, while the 50 positions and card extender termination method provide versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the RBC25DCMI-S288 for high-reliability board-to-board connections in your critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBC25DCMI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: