RBC25DCSI

Heilind Number:SULRBC25DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCSI

Detailed Description

Introducing the RBC25DCSI, a high-performance PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features two rows of 25 female pins, each crafted from phosphor bronze and gold-plated for optimal conductivity. The threaded mount and thru-hole termination ensure secure and reliable installation, while the hairpin contact design guarantees low contact resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its wide operating temperature range of -65 to 125 °C makes it ideal for use in harsh environments. Trust the RBC25DCSI for seamless board-to-board connections in your next project.