RBC25DPSS

Heilind Number:SULRBC25DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPSS

Detailed Description

Introducing the RBC25DPSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and an operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in harsh environments. Featuring a double-point contact design and gold plating on phosphor bronze contacts, it guarantees optimal signal transmission with a current rating of 3A and a voltage rating of 700VAC. Its side-hole mount and thru-hole termination method offer easy and secure installation, while the 2.54mm pitch and 50 positions cater to versatile connectivity needs. The connector's straight orientation, with a compact height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained applications. With matte tin termination plating for enhanced durability, the RBC25DPSS is the perfect choice for reliable and high-speed board-to-board connections in various industries.