| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DTAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DTAI-S189 |
RBC25DTAI-S189
| Heilind Number: | SULRBC25DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it offers excellent power transmission capabilities. The female gender, right-angle orientation, and threaded mount type provide versatile installation options. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal integrity, while the loop bellow contact type allows for secure connections. With 50 positions and a -65 to 125°C operating temperature range, this connector is ideal for use in a wide range of industrial and commercial settings. Trust in the RBC25DTAI-S189 for seamless and efficient PCB connectivity.

