RBC25DTKH-S328

Heilind Number:SULRBC25DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTKH-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTKH-S328

Detailed Description

Introducing the RBC25DTKH-S328, a high-performance board-to-board PCB connector designed for crucial connections in electronic assemblies. This female connector features two rows, each offering 50 positions with a pitch of 2.54mm (.1 in) for precise alignment. With a voltage rating of 700VAC and an amperage of 3A, it ensures efficient power transmission. The termination method through holes guarantees secure and durable attachment. Constructed with PPS and Phosphor Bronze, with gold-plated contacts, it ensures reliable conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The straight orientation and loop bellow contact type facilitate easy mating. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), saves space on PCBs. The matte tin termination plating enhances soldering integrity. Whether in aerospace, defense, or industrial applications, the RBC25DTKHS328 guarantees high reliability.