RBC25DTKS-S288

Heilind Number:SULRBC25DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DTKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DTKS-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, RBC25DTKS-S288. Designed for high-performance applications, this female connector features two rows, side hole mount type, and card extender termination method for secure and efficient connectivity. Crafted with phosphor bronze contacts plated in gold, it ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. The 2.54mm pitch and loop bellow contact type guarantee precise alignment and durability in operation. With 50 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB assembly needs. Its matte tin termination plating complies with industry standards for enhanced performance. Perfect for demanding applications, the RBC25DTKSS288 connector is a reliable choice for your connectivity requirements.