RBC26DETH

Heilind Number:SULRBC26DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULRBC26DETH

Detailed Description

Introducing the RBC26DETH, a high-performance board-to-board PCB connector designed for reliability and longevity in demanding environments. Engineered with precision and quality in mind, this connector features PPS and phosphor bronze construction with gold contact plating, ensuring superior conductivity and corrosion resistance. With a pitch of 2.54 mm and 52 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The cantilever contact type and straight orientation provide secure and stable connections, while the clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a variety of applications. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for efficient PCB layout. Trust in the RBC26DETH for your connectivity needs, where quality and performance meet.