RBC26DRTH

Heilind Number:SULRBC26DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULRBC26DRTH

Detailed Description

Introducing the RBC26DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and clearance hole mount type make installation a breeze, while the Thru Hole termination method guarantees secure attachment. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity, with a voltage rating of 700 VAC. Featuring 52 positions and a pitch of 2.54mm, this connector is perfect for high-density circuitry. Its straight orientation, full bellow contact type, and operating temperature range of -65 to 125°C further enhance its versatility. With a tail length of 5.08mm, connector height of 10.95mm, and width of 8.38mm, it's compact yet efficient. The termination plating of Matte Tin ensures durability, and its classification in the hi-rel category guarantees long-term performance. Say goodbye to connectivity issues with the RBC26DRTH.