RBC26DSXS

Heilind Number:SULRBC26DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC26DSXS

Detailed Description

The RBC26DSXS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1in), this connector features 26 positions in a single row, making it ideal for densely populated PCBs. The female connector, with side hole mount and thru-hole termination, ensures secure and reliable connections. Constructed with PPS and Phosphor Bronze materials and gold plating, it offers excellent conductivity and durability, withstanding voltage up to 700VAC. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating provides corrosion resistance. Perfect for applications in aerospace, defense, and industrial sectors, the RBC26DSXS guarantees high reliability and performance.