| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DCAD-S189 |
RBC28DCAD-S189
| Heilind Number: | SULRBC28DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The RBC28DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector offers exceptional durability and reliability. With a pitch of 2.54mm and 56 positions, it allows for secure and efficient connections. The gold-plated hairpin contacts ensure optimal conductivity, while the matte tin termination plating offers excellent solderability. Rated for up to 700VAC and operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its right-angle orientation and clearance hole mount make it easy to install in tight spaces. Perfect for aerospace, defense, and industrial applications, the RBC28DCAD-S189 is a top choice for high-reliability connectivity solutions.

