RBC28DCAS

Heilind Number:SULRBC28DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCAS

Detailed Description

This PPS and Phosphor Bronze female connector, with an amperage rating of 3A and two rows, features a side hole mount and thru-hole termination method for secure installation. Constructed with gold-plated phosphor bronze contacts, it ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this hairpin contact type connector is suitable for high-power applications. Its right-angle orientation and 56 positions provide flexibility in PCB assembly. Operating within a wide temperature range of -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity. The matte tin termination plating enhances durability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product meets stringent quality standards.