RBC28DCKI-S288

PPS & PHOSPHOR BRONZE .00

The RBC28DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 gold-plated contact loops, this connector ensures reliable and efficient signal transmission. Featuring a rugged construction with phosphor bronze contacts and matte tin termination, it is built to withstand harsh operating environments, with an impressive voltage rating of 700VAC. The orientation of the connectors is straddle, allowing for secure mounting on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring at just 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Upgrade your connectivity solutions with the RBC28DCKI-S288.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBC28DCKI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: