RBC28DCWN-S288

Heilind Number:SULRBC28DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCWN-S288

Detailed Description

Enhance your electronic connections with our PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a high-performance design. This female connector boasts two rows for efficient connectivity, accommodating a total of 56 positions with a pitch of 2.54mm (.1in). Engineered for reliability, it offers a contact rating of 3A at 700VAC, making it suitable for various applications. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the card extender termination method simplifies installation. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring just .61in in height and 9.4mm (.37in) in width, it's compact yet powerful. Trust in its matte tin termination plating for long-lasting performance. Perfect for hi-rel applications, our RBC28DCWNS288 connector is a must-have for your PCB assembly needs.