RBC28DCWT-S288

Heilind Number:SULRBC28DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCWT-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBC28DCWT-S288. Designed for high-performance applications, this connector features a female gender with two rows, offering a reliable connection. With a threaded mount type and card extender termination method, it ensures secure and stable PCB connectivity. The contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it meets stringent performance requirements. Its hairpin contact type and orientation straddle configuration make it versatile for various setups. With 56 positions and a pitch of 2.54mm (.1 in), it allows for efficient signal transmission. The connector's tail length of 2.79mm (.11 in) and termination plating of matte tin further enhance its durability. Suitable for use in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers compact yet robust construction. Whether for industrial, aerospace, or telecommunications applications, this connector, part of our hi-rel RBC28DCWTS288 series, ensures optimal performance and longevity.