RBC28DRAN

Heilind Number:SULRBC28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DRAN

Detailed Description

Introducing the RBC28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The full bellow contact design and matte tin termination provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it versatile for various PCB layouts. Trust in the RBC28DRAN for high-reliability board-to-board connections in your electronic designs.