RBC28DREH

Heilind Number:SULRBC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DREH

Detailed Description

Introducing the RBC28DREH, a high-performance PPS & Phosphor Bronze board-to-board connector designed for reliable power transmission. Featuring a female gender and two rows of contacts, this connector ensures seamless connectivity in demanding applications. With a clearance hole mount type and eyelet termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With 56 positions and a tail length of 5.72mm, it offers versatile connectivity options. Tested for reliability in extreme conditions with an operating temperature range of -65 to 125°C, this connector is ideal for critical systems. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained environments. The matte tin termination plating ensures long-lasting performance. Whether used in aerospace, defense, or industrial applications, the RBC28DREH guarantees superior quality and performance, making it a trusted choice for engineers worldwide.