RBC28DRMH

Heilind Number:SULRBC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRMH

Detailed Description

Introducing the RBC28DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row, 56-position design allows for versatile connectivity options. Gold-plated contacts and wire wrap termination ensure optimal signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Trust the RBC28DRMH for secure and durable board-to-board connections in your critical systems.