| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DRMN-S288 |
RBC28DRMN-S288
| Heilind Number: | SULRBC28DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DRMN-S288, a high-performance PCB connector perfect for demanding applications. This connector features two rows of female terminals, each capable of handling up to 3A of current at 700VAC. With a pitch of 2.54mm (.1 in) and 56 positions, it ensures reliable connectivity on your circuit board. The termination method, Card Extender, offers easy installation, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), saves valuable space on your PCB. Trust the RBC28DRMN-S288 for secure and efficient board-to-board connections.

