RBC28DRSD-S328

Heilind Number:SULRBC28DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRSD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRSD-S328

Detailed Description

Introducing the RBC28DRSD-S328, a high-performance board-to-board PCB connector designed for reliable connections in demanding environments. Featuring PPS and phosphor bronze construction, this connector ensures durability and longevity even in harsh operating conditions. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The female connector with two rows and 56 positions offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C, this connector is built to perform in extreme temperatures. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the RBC28DRSDS328 for high-reliability connections in your PCB designs.