RBC28DRSN

Heilind Number:SULRBC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRSN

Detailed Description

The RBC28DRSN is a high-performance connector designed for reliable board-to-board connectivity in demanding environments. Featuring PPS and Phosphor Bronze construction, it ensures durability and efficient signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The connector, with two rows and 56 positions, offers ample connectivity options. Its loop bellow contact type and gold plating guarantee low contact resistance and enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in extreme conditions. The straight orientation and no mounting requirement make installation easy. With matte tin termination plating, it offers excellent solderability. Compact in size with dimensions of .61in height and 9.4mm width, it's ideal for space-constrained applications. Perfect for hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.