RBC28DRSS

Heilind Number:SULRBC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DRSS

Detailed Description

Introducing the RBC28DRSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of power-intensive systems. The female gender, side hole mount type, and loop bellow contact type make it suitable for diverse connectivity needs. Boasting 56 positions across 2 rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. Trust the RBC28DRSS for seamless and durable board-to-board connections in your electronic systems.