RBC28DRTI-S13

PPS & PHOSPHOR BRONZE .00

The RBC28DRTI-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of 28 contacts, this female connector ensures seamless connectivity on your PCB. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and conductivity, while its threaded mount type and straddle orientation provide secure and stable installation. Rated for 700VAC and 3A, it meets stringent safety and performance standards. The full bellow contact design and gold plating guarantee low contact resistance and superior signal integrity. With a termination method of card extender and matte tin plating, it facilitates easy and efficient assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Perfect for high-reliability applications, the RBC28DRTI-S13 is a top choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DRTI-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULRBC28DRTI-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: