RBC30DCAI-S189

Heilind Number:SULRBC30DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCAI-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCAI-S189

Detailed Description

Introducing the RBC30DCAI-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and phosphor bronze construction, this connector ensures durability and longevity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure. With 60 gold-plated hairpin contacts, it guarantees excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is ideal for both industrial and commercial use. The matte tin termination plating offers added protection against corrosion. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the RBC30DCAI-S189 for seamless connectivity in your PCB assemblies.