RBC30DCBH

Heilind Number:SULRBC30DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCBH

Detailed Description

Introducing the RBC30DCBH, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows with a total of 60 positions, allowing for secure and reliable connections. With a clearance hole mount type and through-hole termination method, installation is efficient and durable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3 A, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation further enhance versatility. With a wide operating temperature range of -65 to 125 °C, this connector is reliable in extreme environments. The connector's compact dimensions, measuring 9.4 mm in width and 15.49 mm in height, make it ideal for space-constrained applications. Trust the RBC30DCBH for high-reliability connectivity in your electronic designs.