RBC30DCCH

Heilind Number:SULRBC30DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCCH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCCH

Detailed Description

Introducing the RBC30DCCH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm and two rows of 60 female contacts, this connector ensures seamless data transmission. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability, meeting stringent industry standards. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it offers reliable performance in diverse environments. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it suits space-constrained designs. Trust the RBC30DCCH for efficient and secure board-to-board connections in your electronic systems.