RBC30DCCN

Heilind Number:SULRBC30DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCCN

Detailed Description

Introducing the RBC30DCCN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable performance in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The 60-position, 2-row configuration offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With a right-angle orientation and through-hole mounting, installation is convenient. Operating temperature range of -65 to 125°C ensures functionality in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the RBC30DCCN for secure and efficient board-to-board connections in your PCB designs.