| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DCCS |
RBC30DCCS
| Heilind Number: | SULRBC30DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in aerospace, military, and industrial environments. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it allows for efficient data transmission. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, while the matte tin termination ensures secure soldering. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh operating conditions. With a right-angle orientation and side hole mount type, it facilitates easy PCB installation. Trust the RBC30DCCS for your critical connectivity needs.

