RBC30DCKD

Heilind Number:SULRBC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCKD

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC30DCKD, features a female gender with two rows for efficient connectivity. With a 3 A amperage rating and gold contact plating, it ensures reliable power transmission. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating at a voltage of 700 VAC and with a loop bellow contact type, it guarantees secure and high-performance connections. With 60 positions and a .19-inch tail length, it provides ample connectivity options. Its durable construction, including matte tin termination plating, makes it suitable for a wide range of applications. The connector's straight orientation, compact .61-inch height, and 9.4mm width ensure compatibility with various devices. With an operating temperature range of -65 to 125 °C, it is ideal for use in demanding environments. Perfect for industrial and commercial applications, this connector is a versatile and dependable solution for your connectivity needs.