RBC30DCSH

Heilind Number:SULRBC30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCSH

Detailed Description

Introducing our PPS and Phosphor Bronze 2-row female connector, SKU RBC30DCSH, designed for high-performance applications. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. The hairpin contact type and straight orientation, along with 30 positions, provide efficient connectivity. With a tail length of 4.06mm and operating temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures soldering integrity. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your PCB assembly needs.