RBC30DEYI

Heilind Number:SULRBC30DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DEYI

Detailed Description

Introducing the RBC30DEYI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures robust connectivity. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Its threaded mounting and thru-hole termination method provide secure and stable attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial sectors, the RBC30DEYI ensures dependable performance, making it a vital component in any electronic system.