RBC30DKJH-S1243

Heilind Number:SULRBC30DKJH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DKJH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DKJH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DKJH-S1243

Detailed Description

Introducing the RBC30DKJH-S1243, a high-performance board-to-board PCB connector designed for seamless power and data transmission in female applications. Engineered with precision, this connector features two rows, accommodating a total of 60 positions with a pitch of 2.54mm (.1in) for optimal connectivity. The contact material, made of phosphor bronze with gold plating, ensures reliable signal conductivity, even in demanding environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transfer. Its cantilever contact type and right-angle orientation provide convenient mating options. The clearance hole mount type and thru-hole termination method, with matte tin plating, offer easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and commercial applications. With a compact design, measuring 13.97mm (.55in) in height and 10.16mm (.4in) in width, it saves valuable board space. Trust the RBC30DKJH-S1243 for superior performance in your connectivity needs.