RBC30DRAN

Heilind Number:SULRBC30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRAN

Detailed Description

Introducing the RBC30DRAN, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The full bellow contact type and right-angle orientation offer secure and space-saving connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its termination method of thru-hole soldering with matte tin plating allows for easy and reliable installation on PCBs. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact solution for interconnecting circuit boards. Trust the RBC30DRAN for your high-reliability connectivity needs.