RBC30DSXS

Heilind Number:SULRBC30DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DSXS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DSXS

Detailed Description

Introducing the RBC30DSXS, a high-performance PCB connector designed for demanding applications. With a gender of female and featuring a single row of 30 positions, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and side hole mount offer efficient signal transmission. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for easy installation on PCBs. The termination method of thru-hole with matte tin plating ensures a secure and durable connection. Trust the RBC30DSXS for your critical board-to-board or card edge connection needs.