RBC31DCAD

Heilind Number:SULRBC31DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCAD

Detailed Description

Introducing the RBC31DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and 62 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and hairpin design guarantee low contact resistance and excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the RBC31DCAD connector is your trusted solution for high-reliability connectivity.