RBC31DCCN-S189

Heilind Number:SULRBC31DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCCN-S189

Detailed Description

Introducing the RBC31DCCN-S189, a high-quality Board To Board PCB Connector designed for reliable power transmission. Made with PPS and Phosphor Bronze materials, this connector ensures durability and efficient performance. Featuring a female gender and two rows for enhanced connectivity, it offers a secure fit with no mounting required. The termination method of Thru Hole guarantees easy installation. Its contact material is Gold-plated Phosphor Bronze, providing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The Hairpin contact type and Right Angle orientation further enhance its versatility. With 62 positions and a tail length of 6.35mm, this connector accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The Matte Tin termination plating ensures long-lasting performance. This connector is part of our extensive range of hi-rel products, meeting the highest standards of quality and reliability. Upgrade your PCB connections with the RBC31DCCN-S189 for seamless power delivery.