RBC31DCCS

Heilind Number:SULRBC31DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCCS

Detailed Description

Introducing the RBC31DCCS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it can handle demanding power requirements. The contact pins, made of gold-plated Phosphor Bronze, guarantee optimal signal transmission. This connector, with two rows and a pitch of 2.54mm, offers 62 positions for versatile connectivity. Its right-angle orientation and side-hole mount make it ideal for space-restricted installations. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. With matte tin termination plating, it ensures secure solder connections. The RBC31DCCS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.