RBC31DCKN-S288

Heilind Number:SULRBC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCKN-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBC31DCKN-S288. This high-performance connector features a female gender with two rows and a pitch of 2.54mm (.1 in), making it ideal for secure and efficient connections. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and card extender termination method offer versatile installation options. With 62 positions and a tail length of 4.45mm (.175 in), it provides ample connectivity. The connector is RoHS compliant, with termination plating in matte tin for added protection. Perfect for hi-rel applications, it meets the demands of critical electronic systems. Upgrade your PCB connections with the RBC31DCKNS288 connector for seamless performance.