RBM18DCMS-S288

Heilind Number:SULRBM18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCMS-S288

Detailed Description

Introducing the RBM18DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows, 36 positions, and a pitch of 3.96mm, it offers ample connectivity in a compact form. The female gender and side hole mount type make it versatile for various setups. Constructed with PPS and phosphor bronze, with gold plating for optimal conductivity, this connector guarantees durability and signal integrity. Its hairpin contact type and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector is both space-efficient and functional. Trust the RBM18DCMS-S288 for seamless board-to-board connections in your electronic designs.