RBM18DCMT-S288

Heilind Number:SULRBM18DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCMT-S288

Detailed Description

This PPS & Phosphor Bronze Board-to-Board Connector, with SKU RBM18DCMT-S288, offers reliable connectivity for your electronic devices. Featuring a female gender design with two rows of contacts, it ensures seamless data and power transmission. With a threaded mount type and card extender termination method, installation is secure and straightforward. Crafted from high-quality phosphor bronze with gold plating, it guarantees excellent conductivity. The hairpin contact type and straddle orientation enhance signal integrity. With 36 positions and a voltage rating of 950 VAC, this connector can handle high-density applications with ease. Its rugged construction, including a matte tin termination plating, ensures durability in harsh environments. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving connectivity solutions. Whether for PCBs or card edge connections, this connector is a versatile and essential component in any electronic system.