RBM18DCST

Heilind Number:SULRBM18DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCST

Detailed Description

Introducing the RBM18DCST, a high-performance female PCB connector designed for precision signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and 36 gold-plated hairpin contacts made from durable phosphor bronze, this connector ensures reliable conductivity at amperages up to 3A and voltages of 950VAC. Its threaded mounting and thru-hole termination method guarantee secure attachment to the PCB, while the -65 to 125°C operating temperature range makes it suitable for a wide range of applications. Measuring just .61 inches in height and 9.4mm (.37 in) in width, the RBM18DCST is compact yet robust, ideal for use in aerospace, military, and industrial systems where performance and durability are paramount. Trust in its matte tin termination plating for long-term stability and efficiency. Upgrade your connectivity with this essential component from our selection of high-quality PCB connectors.