RMC35DRMD

Heilind Number:SULRMC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC35DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC35DRMD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC35DRMD

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RMC35DRMD, offers reliable connectivity in demanding environments. With a 700 VAC voltage rating and an amperage of 3A, it ensures efficient power transmission. Featuring two rows and 70 positions, it allows for multiple connections. The clearance hole mount type and wire wrap termination method streamline installation. Constructed with gold-plated phosphor bronze contacts, it guarantees high conductivity and durability. The loop bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse applications. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. While not RoHS-compliant, its quality and reliability make it an ideal choice for board-to-board connections in various industries.