| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMM22DTKH-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRMM22DTKH-S328 |
RMM22DTKH-S328
| Heilind Number: | SULRMM22DTKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMM22DTKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our durable and high-performance Board to Board PCB Connector, the RMM22DTKH-S328. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures easy and secure installation. With a contact material of Phosphor Bronze and Gold contact plating, it guarantees reliable conductivity at an amperage of 3A and voltage of 950VAC. The Loop Bellow contact type and straight orientation make it suitable for various applications. Boasting 44 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust in the RMM22DTKH-S328 for seamless and efficient PCB connections.

