315195P1-REV-7

TERM SPRING LV 300V 10A

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Thompson Cable Assembly
Manufacturer Part Number:315195P1-REV-7
SKU:TCA315195P1-REV-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: