| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-015-213R051 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-015-213R051 |
171-015-213R051
Specifications
Detailed Description
The 171-015-213R051 is a high-quality Female D-Sub 15 Position Straight PCB Dip Solder connector, designed for reliable and efficient connectivity in electronic devices. Meeting RoHS compliance standards, this receptacle features a durable steel shell with nickel plating for enhanced longevity. With gold flash contact plating, it ensures optimal signal transmission while operating within a wide temperature range from -50°C to 125°C. Suitable for use in various applications, this connector offers a current rating of 5A and a voltage rating of 250VAC. Perfect for IO connectors and other high-performance systems, the 171-015-213R051 guarantees secure and stable connections in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 67997-110HLF | BERGSTIK# HEADERS | ![]() |
| NorComp 171-009-213R051 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |


